Sign in to ask questions about the Rohm 1SR153-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 1SR153-400 technical specifications.
| Forward Current | 1A |
| Height | 3mm |
| Length | 2.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SR153-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.