Diode Switching 400V 1A 2-Pin MSR
Rohm 1SR153-400T-31 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SR153-400T-31 to view detailed technical specifications.
No datasheet is available for this part.