General purpose rectifier diode featuring 400V repetitive reverse voltage and 1A average rectified current. This silicon component offers a 1A forward current and a 30A peak non-repetitive surge current. Designed for through-hole mounting in a DO-41 package, it operates within a temperature range of -40°C to 150°C and boasts a 400ns reverse recovery time. The component is lead-free and RoHS compliant.
Rohm 1SR153-400T-32 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 400ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SR153-400T-32 to view detailed technical specifications.
No datasheet is available for this part.