Sign in to ask questions about the Rohm 1SR154-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 1SR154-600 technical specifications.
| Package/Case | SOD |
| Forward Current | 1A |
| Height | 1.9mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SR154-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.