
The 1SS356TW11 is a surface mount switch diode from Rohm with a maximum operating temperature of 125°C and a maximum power dissipation of 200mW. It has a maximum reverse voltage of 35V and a maximum forward current of 100mA. The diode is packaged in a R-PDSO-F2 package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Rohm 1SS356TW11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 1SS356TW11 technical specifications.
| Capacitance | 1.2pF |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 10nA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS356TW11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
