
Surface mount rectifier diode with 100mA average rectified current and 40V repetitive reverse voltage. Features a 5pF capacitance, 400mA maximum surge current, and 5ns reverse recovery time. Operates from -55°C to 150°C and is housed in an SMA package. This RoHS compliant component is designed for general-purpose rectification.
Sign in to ask questions about the Rohm 1SS380TE-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 1SS380TE-17 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 5pF |
| Package/Case | SMA |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10nA |
| Max Reverse Leakage Current | 10nA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 400mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS380TE-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
