
Surface mount rectifier diode with 100mA average rectified current and 80V maximum reverse voltage. Features 4ns reverse recovery time and 3pF capacitance. Rated for 100mA forward current and 500mA peak non-repetitive surge current. Operates up to 125°C and is RoHS compliant.
Rohm 1SS400TE61 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3pF |
| Color | Red, Yellow |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 225mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS400TE61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
