
PNP Silicon Bipolar Junction Transistor for small signal applications. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 32V. Operates with a transition frequency of 200MHz and a minimum hFE of 82. Packaged in an SMT3 (SC-59) 3-pin surface mount package, this RoHS compliant component is suitable for a wide temperature range of -55°C to 150°C.
Sign in to ask questions about the Rohm 2SA1036KT146Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SA1036KT146Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1036KT146Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
