
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 32V collector-emitter breakdown voltage (VCEO) and a continuous collector current rating of -500mA. Offers a transition frequency of 200MHz and a minimum hFE of 120. Packaged in an SMT3 (SC-59) 3-pin surface mount package, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Rohm 2SA1036KT146R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SA1036KT146R technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1036KT146R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
