
PNP Silicon Bipolar Junction Transistor for small signal applications. Features a -120V collector-emitter breakdown voltage (VCEO) and a -50mA continuous collector current. Offers a minimum DC current gain (hFE) of 180 and a transition frequency (fT) of 140MHz. Packaged in a compact SOT-323 (SC-70, UMT3) surface-mount case with 3 pins. RoHS compliant with a maximum power dissipation of 200mW and an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm 2SA1579T106R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SA1579T106R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | -120V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | -120V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -50mA |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -120V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1579T106R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
