
PNP Silicon Bipolar Junction Transistor for small signal applications. Features a 400V collector-emitter breakdown voltage and a continuous collector current of -2A. Offers a maximum power dissipation of 1W and operates within a temperature range of -55°C to 150°C. Surface mountable in a TO-252-3 (SC-63) package with 3 pins. Includes a minimum hFE of 82 and a transition frequency of 18MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm 2SA1862TLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | -2A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 18MHz |
| DC Rated Voltage | -600V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1862TLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
