Transistor PNP 30V 2A SOT-89 Tr
Rohm 2SA2049T100Q technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 350MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
No datasheet is available for this part.