
PNP Silicon Bipolar Junction Transistor, UMT3 package, 3-pin surface mount. Features 60V Collector-Emitter Breakdown Voltage, 60V Collector Base Voltage, and -500mA Continuous Collector Current. Offers a -500mV Collector-Emitter Saturation Voltage and 400MHz Transition Frequency. Operates from -55°C to 150°C with 200mW Max Power Dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Rohm 2SA2088T106Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SA2088T106Q technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -60V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA2088T106Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
