The 2SB1241TV2R is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 3A. It has a maximum power dissipation of 1W and can operate at temperatures up to 150°C. The transistor is packaged in a through-hole package and is lead-free. It has a gain bandwidth product of 100MHz and a transition frequency of 70MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm 2SB1241TV2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Transition Frequency | 70MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1241TV2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.