
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 100V Collector-Emitter Breakdown Voltage (VCEO) and a 100V Collector Base Voltage (VCBO). Offers a maximum continuous collector current of -2A and a maximum power dissipation of 10W. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-252-3 (SC-63) surface-mount case with 3 pins and a minimum hFE of 1000.
Sign in to ask questions about the Rohm 2SB1316TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SB1316TL technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | -2A |
| Current | 2A |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 50MHz |
| Height | 2.3mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 50MHz |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1316TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
