PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a continuous collector current of -3A and a collector-emitter breakdown voltage of 12V. Offers a minimum DC current gain (hFE) of 270 and a transition frequency of 280MHz. Packaged in a TSMT3 (TO-236-3) surface-mount package with 3 pins. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm 2SB1705TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -120mV |
| Collector Emitter Voltage (VCEO) | -12V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 280MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| DC Rated Voltage | -12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1705TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.