
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a continuous collector current of -1.5A and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 270 and a transition frequency of 280MHz. Designed with a TUMT3 package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Rohm 2SB1731TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SB1731TL technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 370mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | -1.5A |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 280MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1731TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.