
The 2SC1741ASTPR is a NPN transistor with a collector base voltage of 50V and collector-emitter breakdown voltage of 50V. It has a maximum collector current of 500mA and a maximum power dissipation of 300mW. The transistor is packaged in an SC case and is mounted through a hole. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Rohm 2SC1741ASTPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SC1741ASTPR technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 180 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC1741ASTPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
