
NPN silicon bipolar junction transistor for small signal applications. Features a 50V collector-emitter breakdown voltage and 150mA continuous collector current. Operates with a 7V emitter-base voltage and offers a minimum DC current gain (hFE) of 120. This surface mount component is housed in an SC-70 (SOT-323) package with 3 pins and a transition frequency of 180MHz. Rated for operation between -55°C and 150°C, it is RoHS compliant and lead-free.
Rohm 2SC4081T106Q technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4081T106Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
