
NPN silicon bipolar junction transistor, surface mount, SC-70 package. Features 50V collector-emitter breakdown voltage, 150mA continuous collector current, and 120 minimum hFE. Operates with a 7V emitter-base voltage and 180MHz transition frequency. Maximum power dissipation is 200mW, with an operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Rohm 2SC4081T106R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4081T106R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
