UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
Rohm 2SC4082T106Q technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.