
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 120V Collector Emitter Breakdown Voltage (VCEO) and 50mA Continuous Collector Current (IC). Operates with a 140MHz Gain Bandwidth Product (fT) and a maximum operating temperature of 150°C. Packaged in a compact SC-70 surface mount case with 3 pins, suitable for tape and reel packaging. Compliant with RoHS standards.
Sign in to ask questions about the Rohm 2SC4102T106R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SC4102T106R technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 140MHz |
| Height | 0.9mm |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 50mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 25V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4102T106R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
