
NPN RF small signal bipolar transistor designed for very high frequency applications. Features a 1.5GHz transition frequency and gain bandwidth product, with a maximum collector current of 50mA and collector-emitter voltage of 20V. Housed in a surface-mount SC-75A (SOT-346) package with 3 pins and copper, tin, silver contact plating. Operates across a wide temperature range from -55°C to 150°C, with 150mW power dissipation and lead-free, RoHS compliant construction.
Rohm 2SC4725TLP technical specifications.
| Package/Case | SOT-346 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 1.5GHz |
| Gain Bandwidth Product | 1.5GHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.5GHz |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4725TLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
