
NPN RF small signal bipolar transistor designed for ultra-high frequency band applications. Features a 6V collector-emitter breakdown voltage and 50mA continuous collector current. This surface mount device offers a gain bandwidth product of 800MHz and operates across a temperature range of -55°C to 150°C. Packaged in an SC-70 (UMT3) package with 3 pins, it is RoHS compliant and lead-free.
Rohm 2SC4774T106S technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Collector-emitter Voltage-Max | 6V |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 800MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 800MHz |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4774T106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
