The 2SD1733TLP is a surface-mount NPN bipolar junction transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 100MHz and a maximum breakdown voltage of 80V. The transistor is packaged in a TO-243AA case and is lead-free and RoHS compliant.
Rohm 2SD1733TLP technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1733TLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.