
The 2SD1757KT146S is a surface mount NPN bipolar junction transistor with a maximum collector current of 500mA and a maximum power dissipation of 200mW. It has a collector-emitter breakdown voltage of 15V and a gain bandwidth product of 150MHz. The transistor is packaged in a TO-236-3 case and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Rohm 2SD1757KT146S technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6.5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1757KT146S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
