2000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, CPT3, SC-63, 3 PIN
Rohm 2SD1758TLP technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 800mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.
