
The 2SD1763AE is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 160V and a maximum collector current of 1.5A. It has a maximum power dissipation of 2W and is designed for through hole mounting. The device is not RoHS compliant. It has a transition frequency of 80MHz and a DC rated voltage of 160V.
Sign in to ask questions about the Rohm 2SD1763AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD1763AE technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm 2SD1763AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.