
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 32V collector-emitter breakdown voltage (VCEO) and a continuous collector current of 800mA. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 150MHz. Packaged in a 3-pin SC-59 (TO-236-3) SMT3 package, supplied on tape and reel. RoHS compliant with a maximum power dissipation of 200mW and an operating temperature up to 150°C.
Sign in to ask questions about the Rohm 2SD1781KT146Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD1781KT146Q technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 800mA |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1781KT146Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.