
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 32V collector-emitter breakdown voltage and 800mA continuous collector current. Offers a maximum power dissipation of 200mW and a transition frequency of 150MHz. Packaged in a compact SC-59 (TO-236-3) SMT3 package with 3 pins. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Rohm 2SD1781KT146R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD1781KT146R technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 800mA |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1781KT146R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
