
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features 80V Collector-Emitter Breakdown Voltage (VCEO) and 500mA Continuous Collector Current (IC). Operates with a minimum DC current gain (hFE) of 120 and a transition frequency of 120MHz. Packaged in an SC-59 surface-mount (SMD/SMT) 3-pin configuration, this RoHS compliant component offers a maximum power dissipation of 200mW and operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Rohm 2SD1782KT146Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD1782KT146Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1782KT146Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
