NPN silicon bipolar junction transistor in SOT-89 package, designed for surface mounting. Features a 60V collector-emitter breakdown voltage (VCEO) and a continuous collector current (IC) of 1A. Offers a minimum DC current gain (hFE) of 2000 and a transition frequency (fT) of 150MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. RoHS compliant with lead-free termination.
Rohm 2SD1834T100 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.5mm |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -60V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1834T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
