
The 2SD1857TV2Q is a NPN bipolar junction transistor with a collector base voltage of 120V and a current rating of 1.5A. It has a maximum collector current of 2A and a gain bandwidth product of 80MHz. The transistor is packaged in an in-line, R-PSIP-T3 package and is available in quantities of 2500. It is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Rohm 2SD1857TV2Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD1857TV2Q technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1857TV2Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.