
The 2SD1898T100P is a NPN bipolar junction transistor from Rohm with a collector base voltage of 120V and a collector emitter breakdown voltage of 80V. It has a maximum collector current of 1A and a maximum power dissipation of 2W. The transistor is packaged in a TO-243AA surface mount package and is lead free and RoHS compliant. It has a maximum operating temperature of 150°C and a gain bandwidth product of 100MHz.
Sign in to ask questions about the Rohm 2SD1898T100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD1898T100P technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1898T100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
