3000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR
Rohm 2SD2150T101R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.