
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 100V Collector-Emitter Breakdown Voltage (VCEO) and a 2A Max Collector Current (IC). This surface mount device is housed in an SOT-89 package with copper, tin contact plating. Offers a minimum DC current gain (hFE) of 1000 and a transition frequency of 80MHz. Operating temperature range is -55°C to 150°C.
Rohm 2SD2195T100 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2195T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
