
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 60V collector-emitter breakdown voltage and a 3A continuous collector current. Offers a minimum DC current gain (hFE) of 560 and a transition frequency of 50MHz. Packaged in a TO-252-3 (SC-63) case with 3 pins, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 1W.
Sign in to ask questions about the Rohm 2SD2318TLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD2318TLV technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 560 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2318TLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
