
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and a maximum continuous collector current of 150mA. Offers a high DC current gain (hFE) of 820 and a transition frequency of 250MHz. Packaged in a compact SOT-323 (SC-70) surface-mount case with 3 pins. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Rohm 2SD2351T106W technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 250MHz |
| Height | 0.9mm |
| hFE Min | 820 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2351T106W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
