
NPN bipolar junction transistor in SOT-89 package, designed for small signal applications. Features a 60V collector-emitter breakdown voltage and a maximum continuous collector current of 2A. Offers a minimum DC current gain (hFE) of 45 and a transition frequency of 210MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. This surface mount component is RoHS compliant and features copper/tin contact plating.
Sign in to ask questions about the Rohm 2SD2391T100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD2391T100Q technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 210MHz |
| Height | 1.4mm |
| hFE Min | 45 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 60V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2391T100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
