
NPN silicon bipolar junction transistor for small signal applications. Features a maximum collector current of 1.5A and a collector-emitter breakdown voltage of 12V. Offers a minimum DC current gain (hFE) of 270 and a transition frequency of 400MHz. Packaged in a 3-pin SC-70 (SOT-323) surface-mount case, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Rohm 2SD2652T106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD2652T106 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 80mV |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2652T106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
