Sign in to ask questions about the Rohm 2SD2654TLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD2654TLW technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Copper, Tin, Silver |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 250MHz |
| Height | 0.7mm |
| Length | 1.7mm |
| Max Collector Current | 150mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2654TLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.