The 2SD2661T100 is a surface mount NPN bipolar junction transistor from Rohm with a maximum collector current of 2A and a gain bandwidth product of 360MHz. It has a collector base voltage of 15V and a maximum operating temperature of 150°C. The transistor is packaged in a 3-pin SC-62 package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm 2SD2661T100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD2661T100 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 90mV |
| Collector-emitter Voltage-Max | 180mV |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 360MHz |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 360MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2661T100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.