
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 3A and a collector-emitter breakdown voltage of 30V. Offers a collector-emitter saturation voltage of 120mV and a minimum DC current gain (hFE) of 270. Operates with a transition frequency of 200MHz and a maximum power dissipation of 1W. Packaged in a TSMT3 (TO-236-3) surface-mount package, this RoHS compliant component is suitable for a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Rohm 2SD2673TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 2SD2673TL technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 120mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2673TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
