N-channel silicon JFET with a single element, designed for small signal applications. Features a 60V drain-source voltage rating and a continuous drain current of 2A. This 3-terminal device utilizes a metal-oxide semiconductor construction and is housed in an SC-62 package. Maximum operating temperature reaches 150°C.
Rohm 2SK3065T100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm 2SK3065T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.