
N-Channel Silicon JFET, SOT-723 package, featuring 30V drain-source breakdown voltage and 100mA continuous drain current. Offers a maximum drain-source on-resistance of 8 Ohms and a nominal gate-source threshold voltage of 1.5V. Designed for surface mounting with copper, tin contact plating, this component operates from -55°C to 150°C with a power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm 2SK3541T2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-723 |
| Contact Plating | Copper, Tin |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13R |
| Dual Supply Voltage | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.5mm |
| Input Capacitance | 13pF |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SK3541T2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
