
Dual-channel audio amplifier IC delivering 5W output power per channel into a 3Ω load. Features a gain of 45dB and a Power Supply Rejection Ratio (PSRR) of 55dB. Operates with a single supply voltage ranging from 6V to 15V, with a quiescent current of 22mA. Packaged in a 15-pin SIP with copper and tin plated contacts, designed for through-hole mounting. RoHS compliant and suitable for operation between -20°C and 75°C.
Sign in to ask questions about the Rohm BA5417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA5417 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Gain | 45dB |
| Lead Free | Lead Free |
| Load Impedance | 3R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 5W |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
