
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 1A. Features a dropout voltage of 300mV, a wide input voltage range from 4V to 25V, and an adjustable output voltage from 1.225V up to 25V. This surface mount component is housed in a TO-252-5 package and operates within a temperature range of -40°C to 85°C, offering a power dissipation of 1W.
Rohm BA00ASFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.225V |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00ASFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.