The BA00BC0WF is a single output adjustable linear voltage regulator from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 620mW and is available in a SOP-8 package. The device is RoHS compliant and has a maximum input voltage of 16V and a minimum input voltage of 3V. It can supply an output current of 500mA and has an output voltage of 12V. The regulator is available in a package quantity of 2000 in bulk packaging.
Rohm BA00BC0WF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 620mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00BC0WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.