The BA00BC0WT is a single output adjustable linear voltage regulator from Rohm. It features a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. The regulator has a maximum output current of 1A and a maximum power dissipation of 2W. It is available in a package quantity of 500 units, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA00BC0WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA00BC0WT technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00BC0WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.