
The BA00BC0WT-V5 is a single output linear voltage regulator with an adjustable output voltage of 12V. It has a maximum output current of 1A and a maximum power dissipation of 2W. The device is packaged in a TO-220-5 package and is designed for through hole mounting. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Rohm BA00BC0WT-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA00BC0WT-V5 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00BC0WT-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
